text.skipToContent text.skipToNavigation

Manufacturer Part #

PT-4532PLQ

PT-4000 Series Ø46 x 13.7 mm 100 dB 12 V 3.2 kHz Through Hole Buzzer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Mallory PT-4532PLQ - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 100dB
Rated Voltage: 12V
Frequency: 3.2kHz
Dimension: H  13.7mm x D  46mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,599
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.16
USD
Quantity
Unit Price
4
$6.54
15
$6.47
30
$6.43
100
$6.37
200+
$6.30
Product Variant Information section