text.skipToContent text.skipToNavigation

Manufacturer Part #

SC110N

SC Series 30VDC 30VAC 2400Hz to 3400Hz Circular Panel Mount Piezo Buzzer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory SC110N - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 80dB
Rated Voltage: 30V to 120V
Frequency: 2.9kHz
Dimension: H  35.54mm x D  42.85mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$80.41
USD
Quantity
Unit Price
1
$80.41
3
$79.25
5
$78.72
15
$77.58
25+
$76.58
Product Variant Information section