text.skipToContent text.skipToNavigation

Manufacturer Part #

SC307NR

SC307NR 80 to 90 dB 3 to 7 V 2900 Hz Panel Mount Piezo Buzzer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory SC307NR - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 90dB
Rated Voltage: 3V to 7V
Frequency: 2900Hz
Dimension: H  35.54mm x D  42.85mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15,188
Factory Lead Time:
4 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$10,806.00
USD
Quantity
Unit Price
1
$37.82
4
$37.27
10
$36.91
25
$36.55
40+
$36.02
Product Variant Information section