Manufacturer Part #
SCE016XD2CTB
SCE Series 6-16VDC 95-105DB Constant Buzzer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mallory | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mallory SCE016XD2CTB - Technical Attributes
Attributes Table
| Type: | Piezo |
| Sound Level: | 95dB |
| Rated Voltage: | 6V to 16V |
| Frequency: | 2kHz |
| Dimension: | H 38.39mm x D 42.98mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1
$44.28
3
$43.74
10
$43.15
20
$42.81
40+
$42.17
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Panel Mount