Manufacturer Part #
SCE120MA3MP1B
75-85 dB 48-120 V AC/DC 2900Hz±500 Hz Frequency Buzzer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Mallory | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mallory SCE120MA3MP1B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mallory SCE120MA3MP1B - Technical Attributes
Attributes Table
| Type: | Piezo |
| Sound Level: | 75dB |
| Rated Voltage: | 48V to 120V |
| Frequency: | 2.9kHz |
| Dimension: | H 38.39mm x D 42.85mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1
$81.99
3
$80.71
5
$80.12
10
$79.33
20+
$78.09
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Surface Mount