Manufacturer Part #
CMR-12062S-67
2 mW 32 Ohm 450 Hz 117 dB IP67 Spring Contact Speaker Enclosure Not Required
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Same Sky - CUI Devices | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Tray Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Same Sky - CUI Devices CMR-12062S-67 - Technical Attributes
Attributes Table
| Frequency Range: | 300Hz to 7000Hz |
| Impedance: | 32Ω |
| Rated Power: | 20mW |
| Frequency: | 450Hz |
| Cone Material: | Mylar |
| Shape: | Rectangular |
| Height - Max: | 2.25mm |
| Termination Style: | Spring |
| Operating Temp Range: | -20°C to +70°C |
| Storage Temperature Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
200
$1.63
400
$1.61
600
$1.60
1,000+
$1.58
Product Variant Information section
Available Packaging
Package Qty:
200 per Tray
Mounting Method:
Surface Mount