text.skipToContent text.skipToNavigation

Manufacturer Part #

CMS-151135-078L100

15 x 11 x 3.5 mm 0.7 W 8 Ohm 550 Hz Wire Lead Micro Speaker Enclosure Required

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky - CUI Devices CMS-151135-078L100 - Technical Attributes
Attributes Table
Frequency Range: 20kHz to 100Hz
Impedance:
Rated Power: 700mW
Frequency: 550Hz
Cone Material: Polyester, Polyethylene Terephthalate (PET)
Sound Pressure Level: 91dB
Shape: Rectangular
Height - Max: 3.5mm
Termination Style: Wire Leads
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1050
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,428.00
USD
Quantity
Unit Price
1
$1.45
30
$1.43
100
$1.41
250
$1.40
750+
$1.36
Product Variant Information section