Manufacturer Part #
CMS-16093-078S
16 x 9 x 3 mm 0.7 W 8 Ohm 550 Hz Spring Contact Micro Speaker Enclosure Required
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Same Sky - CUI Devices | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Same Sky - CUI Devices CMS-16093-078S - Technical Attributes
Attributes Table
| Frequency Range: | 20kHz to 100Hz |
| Impedance: | 8Ω |
| Rated Power: | 700mW |
| Frequency: | 550Hz |
| Cone Material: | Polyester, Polyethylene Terephthalate (PET) |
| Shape: | Rectangular |
| Height - Max: | 3mm |
| Termination Style: | Spring |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
20
$1.33
50
$1.32
125
$1.30
300
$1.29
750+
$1.26
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray