text.skipToContent text.skipToNavigation

Manufacturer Part #

GC0351P-3

4 Ohm 630 Hz 82 dB 1 W 16 x 35 x 7.4 mm Magnetic Speaker Enclosure Not Required

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky - CUI Devices GC0351P-3 - Technical Attributes
Attributes Table
Frequency Range: 504Hz to 756Hz
Impedance: 3.4Ω to 4.6Ω
Rated Power: 1W
Frequency: 630Hz
Cone Material: Cloth
Sound Pressure Level: 82dB
Shape: Rectangular
Height - Max: 7.4mm
Termination Style: Solder Pads
Operating Temp Range: -25°C to +60°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
720
Multiple Of:
90
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,643.20
USD
Quantity
Unit Price
5
$5.25
20
$5.19
40
$5.16
125
$5.12
250+
$5.06
Product Variant Information section