text.skipToContent text.skipToNavigation

Manufacturer Part #

PSR-28N08A-JQ

PSR Series 8 Ohm 8 kHz .25 W 28 x 3 mm Metal Frame Mylar Speaker

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory PSR-28N08A-JQ - Technical Attributes
Attributes Table
Frequency: 8000Hz
Cone Material: Mylar
Sound Pressure Level: 89dB
Features & Applications
The PSR-28N08A-JQ is a round magnetic type Speaker with 28 mm diameter, operating fequency of 8000 Hz and sound pressure level of 89 db.

Specifications:

  • Voice Coil Impedance (Ω) : 8 ± 15% at 800 Hz / 1.0 V
  • Rated Input (W) : 0.25
  • Max. Input (W) : 0.30
  • Lowest Resonance Freq Fo (Hz) : 700 ± 20%
  • Frequency Range (Hz) : Fo ~ 8000
  • Output S.P.L. (dB) : 89± 3 at 1W 1M .8k, 1k, 1.2k, 1.5kHZ
  • Magnet Size (mm) : ∅ 9.5* 1.5
  • Magnet :Ferrite
  • Core Material Mylar :Black
  • Frame Material :Metal
  • Operating / Storage Temp : -25 to 50°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
61
Factory Lead Time:
34 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.30
USD
Quantity
Unit Price
10
$2.33
30
$2.30
75
$2.27
200
$2.24
400+
$2.18
Product Variant Information section