Manufacturer Part #
PSR-45N08A-JQ
PSR Series 8 Ohm 6 kHz .25 W 45 x 8 mm Metal Frame Speaker
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mallory | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mallory PSR-45N08A-JQ - Technical Attributes
Attributes Table
| Frequency: | 6kHz |
| Cone Material: | Mylar |
| Sound Pressure Level: | 88dB |
Features & Applications
The PSR-45N08A-JQ is a Bare Miniature Metal Frame Mylar Speaker with 45 mm diameter, operating frequency of 6 kHz and sound pressure level of 88 db.
Specifications:
- Voice Coil Impedance (Ω) : 8 Ω
- Rated Power (Watts): 0.25
- Max Power (Watts): 0.30
- Frequency Range (Hz) : 0.4 to 6.0 kHz
- Output S.P.L. (dB) : 88 dB at 1W 1M
- Magnet Size (mm) : ∅ 45 x 4.8
- Magnet :Ferrite
- Frame Material: Metal
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
10
$2.70
30
$2.66
75
$2.63
200
$2.60
400+
$2.53
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag