Manufacturer Part #
PSR37N45SK
PSR Series Ø37 mm 480 Hz to 10 kHz 92 dB 45 Ω PET Core Magnetic Speaker
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mallory | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mallory PSR37N45SK - Technical Attributes
Attributes Table
| Frequency: | 480Hz |
| Cone Material: | PET |
| Sound Pressure Level: | 92dB |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
4
$6.41
15
$6.34
30
$6.30
100
$6.24
200+
$6.17
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk