Manufacturer Part #
PMO-6027P-40KDQ
PMO Series 10 V 0.5 mA 16 kHz Omnidirectional PC Pin Analog Magnetic Microphone
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mallory | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mallory PMO-6027P-40KDQ - Technical Attributes
Attributes Table
| Type: | Magnetic |
| Output Type: | Analog |
| Frequency Range: | 16kHz to 20Hz |
| Supply Current: | 0.5mA |
| Ratio (S/N): | 56dB |
| Impedance: | 2.2kΩ |
| Supply Voltage: | 1V to 10V |
| Shape: | Circular |
| Termination Style: | PC Pin |
| Diameter: | 6mm |
| Height - Max: | 2.7mm |
| Directional: | Omnidirectional |
| Sensitivity: | -40dB |
| Operating Temp Range: | -10°C to +45°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
100
$1.78
200
$1.76
300
$1.75
400
$1.74
500
$1.72
1,000+
$1.72
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray