Manufacturer Part #
103JL1A
10 kOhm 3892 K 300°C Axial Glass Body NTC Thermistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Bulk Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse 103JL1A - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 10kΩ |
| B-constant: | 3892K |
| Temperature Range: | -55°C to +300°C |
| No of Terminals: | 2 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
250
$0.62
500
$0.61
1,000
$0.60
3,750+
$0.58
Product Variant Information section
Available Packaging
Package Qty:
250 per Bulk
Package Style:
AXIAL
Mounting Method:
Through Hole