Manufacturer Part #
B57500M103A5
B57500M Series 10 kOhm 3988 K NTC Thermistors for Temperature Measurement
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK EPCOS B57500M103A5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B57500M103A5 - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 10kΩ |
| B-constant: | 3988K |
| Temperature Range: | -30°C to +100°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
200
$2.39
400
$2.37
600
$2.35
800+
$2.34
Product Variant Information section
Available Packaging
Package Qty:
200 per Box