text.skipToContent text.skipToNavigation

Manufacturer Part #

B57703M103G40

B57703 Series 10 kΩ ±2 % 3998 K NTC Thermistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B57703M103G40 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±2%
B-constant: 3988K
Temperature Range: -55°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$637.50
USD
Quantity
Unit Price
250
$2.55
500
$2.53
750+
$2.50
Product Variant Information section