Manufacturer Part #
B57861S104F40
B57861S Series 100 kΩ ±1% 4540 K Beta Radial NTC Thermistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK EPCOS B57861S104F40 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B57861S104F40 - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 100kΩ |
| Tolerance (%): | ±1% |
| B-constant: | 4540K |
| Temperature Range: | -55°C to +155°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$1.50
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole