Manufacturer Part #
B57891S222J9
B57891S Series 2.2 KOhm ±5% 3560°K Through Hole NTC Thermistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK EPCOS B57891S222J9 - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 2.2kΩ |
| Tolerance (%): | ±5% |
| B-constant: | 3560K |
| Temperature Range: | -55°C to +155°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
500
$0.645
1,000
$0.635
1,500
$0.63
2,000
$0.625
2,500+
$0.615
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Mounting Method:
Through Hole