text.skipToContent text.skipToNavigation

Manufacturer Part #

B59115P1120A62

B59115 Series 16 Ohm 1.6 A ±25 % PTC Thermistor for Overcurrent Protection

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B59115P1120A62 - Technical Attributes
Attributes Table
Type: PTC
Resistance: 16Ω
Rated Current: 1.6A
Tolerance (%): ±25%
Temperature Range: -40°C to +125°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$825.00
USD
Quantity
Unit Price
1,000
$0.825
2,000+
$0.805
Product Variant Information section