Manufacturer Part #
DC95F502W
NTC Thermistor, Interchangeable Chip .2C (0C - 70C)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Advanced Sensors | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Advanced Sensors DC95F502W - Technical Attributes
Attributes Table
| Type: | NTC |
| Temperature Range: | 0°C to 70°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
10
$3.89
25
$3.84
50
$3.80
150
$3.74
300+
$3.65
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag