text.skipToContent text.skipToNavigation

Manufacturer Part #

ERT-J1VA101J

ERT-J Series 100 Ohm 2800 K ±5% Surface Mount 0603 NTC Thermistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ERT-J1VA101J - Technical Attributes
Attributes Table
Type: NTC
Resistance: 100Ω
Tolerance (%): ±5%
B-constant: 2800K
B Value Tolerance: ±3%
Temperature Range: -40°C to +125°C
Power Dissipation: 100mW
Case Size: 0402 (1005 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$217.20
USD
Quantity
Unit Price
4,000
$0.0543
8,000
$0.0534
12,000
$0.0529
16,000
$0.0525
20,000+
$0.0513