Manufacturer Part #
ERT-J1VP473FM
NTC Thermistors 0603 R25 47Kohms 1% B(25/50) 4100k+/-1%
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2542 | ||||||||||
Product Specification Section
Panasonic Industry ERT-J1VP473FM - Product Specification
Panasonic Industry ERT-J1VP473FM - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 47kΩ |
| Tolerance (%): | ±1% |
| B Value Tolerance: | ±1% |
| Temperature Range: | -40°C to +150°C |
| Power Dissipation: | 100mW |
| Case Size: | 0603 (1608 Metric) |
| No of Terminals: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
504,000
USA:
504,000
Factory Lead Time:
18 Weeks
Quantity
Unit Price
4,000
$0.112
8,000
$0.111
12,000
$0.11
16,000+
$0.109
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount