text.skipToContent text.skipToNavigation

Manufacturer Part #

JIC-F103WN-L252

Double insulated with stainless steel housing, 2500mm wire

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
Amphenol Advanced Sensors JIC-F103WN-L252 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±0.2%
B-constant: 3969K
Temperature Range: -50°C to +105°C
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Wire Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,789.00
USD
Quantity
Unit Price
100+
$17.89
Product Variant Information section