Manufacturer Part #
MC65F103C
MC65 Series NTC Interchangeable Type Thermometric Thermistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Advanced Sensors | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Advanced Sensors MC65F103C - Technical Attributes
Attributes Table
| Type: | NTC |
| Temperature Range: | 0°C to 50°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
10
$4.01
25
$3.96
50
$3.92
150
$3.86
300+
$3.77
Product Variant Information section
Available Packaging
Package Qty:
100 per Box