Manufacturer Part #
NCP03WF683J05RL
NCP03 Series 68k ohms 5% 4250K Beta NTC Thermistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:15000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata NCP03WF683J05RL - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 68kΩ |
| Rated Current: | 0.12mA |
| Tolerance (%): | ±5% |
| B-constant: | 4250K |
| Temperature Range: | -40°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
15,000+
$0.038
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount