text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP15XH103F03RC

NCP Series 10 kOhm 3434 K ±1 % 0402 Surface Mount NTC Thermistor

Product Specification Section
Murata NCP15XH103F03RC - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Rated Current: 0.31mA
Tolerance (%): ±1%
B-constant: 3434K
Temperature Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,760.00
USD
Quantity
Unit Price
10,000
$0.0397
20,000
$0.039
30,000
$0.0387
40,000
$0.0384
50,000+
$0.0376