Manufacturer Part #
NCP15XM472J03RC
NCP15 Series 4.7 KOhm 3545 K ± 5 % 0402 Surface Mount NTC Thermistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata NCP15XM472J03RC - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 4.7kΩ |
| Rated Current: | 0.46mA |
| Tolerance (%): | ±5% |
| B-constant: | 3545K |
| Temperature Range: | -40°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10,000
$0.0424
20,000
$0.0417
30,000
$0.0413
40,000+
$0.0408
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount