Manufacturer Part #
NCP18WF104J03RB
NCP18 Series Case Size 0603 100 KOhm 5 % 100 mW SMT NTC Thermistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel | ||||||||||
| Date Code: | 2439 | ||||||||||
Product Specification Section
Murata NCP18WF104J03RB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata NCP18WF104J03RB - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 100kΩ |
| Tolerance (%): | ±5% |
| B-constant: | 4311K |
| Temperature Range: | -40°C to +125°C |
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
4,000
$0.0579
8,000
$0.0569
12,000
$0.0564
16,000
$0.056
20,000+
$0.0547
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel