Manufacturer Part #
NCP18WF104J03RB
NCP18 Series Case Size 0603 100 KOhm 5 % 100 mW SMT NTC Thermistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel |
||||||||||
| Date Code: | 2514 | ||||||||||
Product Specification Section
Murata NCP18WF104J03RB - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 100kΩ |
| Tolerance (%): | ±5% |
| B-constant: | 4311K |
| Temperature Range: | -40°C to +125°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
4,000
$0.0604
8,000
$0.0594
12,000
$0.0588
16,000
$0.0584
20,000+
$0.057
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel