Manufacturer Part #
NCU18WM474J6SRB
NCU18WM474J6SRB tape and reel
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2602 | ||||||||||
Product Specification Section
Murata NCU18WM474J6SRB - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 470kΩ |
| Rated Current: | 0.015mA |
| Tolerance (%): | ±5% |
| B-constant: | 4500K |
| B Value Tolerance: | ±3% |
| Temperature Range: | -55°C to +150°C |
| Case Size: | 0603 (1608 Metric) |
| No of Terminals: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
60,000
USA:
60,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.0605
8,000
$0.0595
12,000
$0.0589
16,000
$0.0585
20,000+
$0.0572
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount