text.skipToContent text.skipToNavigation

Manufacturer Part #

NKA502C1R1C

NKA Series 5 kOhm 3977 K ±1 % Through Hole NTC Thermistor

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Amphenol Advanced Sensors NKA502C1R1C - Technical Attributes
Attributes Table
Type: NTC
Resistance: 5kΩ
Tolerance (%): ±1%
B-constant: 3977K
B Value Tolerance: ±0.75%
Temperature Range: -40°C to +190°C
No of Terminals: 2
Dimension: H  29.5mm x L  3mm x W  3mm
Pricing Section
Global Stock:
1,250
USA:
1,250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,880.00
USD
Quantity
Unit Price
1,000+
$1.88
Product Variant Information section