text.skipToContent text.skipToNavigation

Manufacturer Part #

NTCLE100E3224JB0

NTCLE100 Series NTC 220 kOhm ±2.5 % Radial Leaded Standard Precision Thermistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Vishay NTCLE100E3224JB0 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 220kΩ
Tolerance (%): ±2.5%
B-constant: 4370K
Temperature Range: -40°C to +125°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$135.00
USD
Quantity
Unit Price
500
$0.27
1,000
$0.265
2,000
$0.26
7,500+
$0.255
Product Variant Information section