text.skipToContent text.skipToNavigation

Manufacturer Part #

NTCLE100E3472HB0

NTCLE100 Series NTC 4.7 kOhm ±0.75 % Radial Leaded Standard Precision Thermistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay NTCLE100E3472HB0 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 4.7kΩ
Tolerance (%): ±0.75%
B-constant: 3977K
Temperature Range: -40°C to +125°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$155.00
USD
Quantity
Unit Price
500
$0.31
1,500
$0.305
2,500
$0.30
5,000+
$0.295
Product Variant Information section