text.skipToContent text.skipToNavigation

Manufacturer Part #

NTCLE100E3683JB0

NTC CU 0.6 LD CODED 68K 5% BULK E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay NTCLE100E3683JB0 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 68kΩ
Tolerance (%): ±5%
B-constant: 4190K
Temperature Range: -40°C to +125°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,000
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
500
Total
$550.00
USD
Quantity
Unit Price
500
$0.285
1,000
$0.28
2,000
$0.275
7,500+
$0.265
Product Variant Information section