Manufacturer Part #
NTCLE213E3103FLB0
NTC Series 10K Ohms 1% Radial Thermistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | 2533 | ||||||||||
Product Specification Section
Vishay NTCLE213E3103FLB0 - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 10kΩ |
| Tolerance (%): | ±1% |
| B-constant: | 3435K |
| B Value Tolerance: | ±1% |
| Temperature Range: | -55°C to +150°C |
| Power Dissipation: | 100mW |
| No of Terminals: | 2 |
| Dimension: | L 31mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.715
1,000
$0.705
1,500
$0.70
2,000
$0.695
2,500+
$0.68
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Mounting Method:
Through Hole