Manufacturer Part #
PRF18BD471QS5RB
PRF Series 0603 470 Ohm ±50 % SMT Overheat Sensing PTC Chip Thermistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata PRF18BD471QS5RB - Technical Attributes
Attributes Table
| Type: | PTC |
| Resistance: | 470Ω |
| Tolerance (%): | ±50% |
| Temperature Range: | -40°C to +150°C |
| Case Size: | 0603 (1608 Metric) |
| No of Terminals: | 2 |
| Dimension: | H 0.8mm x L 1.6mm x W 0.8mm |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.11
8,000
$0.109
12,000
$0.108
16,000+
$0.107
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel