text.skipToContent text.skipToNavigation

Manufacturer Part #

PRG21BC1R0MM1RA

PRG Series 1 Ohm ±20 % 0805 SMT Over Current Protection PTC Chip Thermistor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata PRG21BC1R0MM1RA - Technical Attributes
Attributes Table
Type: PTC
Resistance:
Rated Current: 10000mA
Tolerance (%): ±20%
Temperature Range: -20°C to +85°C
Case Size: 0805 (2012 Metric)
No of Terminals: 2
Dimension: H  0.9mm x L  2mm x W  1.25mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,000.00
USD
Quantity
Unit Price
4,000+
$0.25
Product Variant Information section