text.skipToContent text.skipToNavigation

Manufacturer Part #

PT303J2

PT Series 30 kOhm 3892 K Through Hole Epoxy Bead NTC Thermistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse PT303J2 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 30kΩ
B-constant: 3892K
Temperature Range: -80°C to +150°C
Power Dissipation: 30mW
No of Terminals: 2
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$525.00
USD
Quantity
Unit Price
500
$1.05
1,000
$1.04
1,500+
$1.03
Product Variant Information section