text.skipToContent text.skipToNavigation

Manufacturer Part #

PTCCL05H950HTE

PTCCL Series Ø5 mm 56 Ohm ±20% Radial Overload Protection PTC Thermistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay PTCCL05H950HTE - Technical Attributes
Attributes Table
Type: PTC
Resistance: 56Ω
Rated Current: 600mA
Temperature Range: 0°C to 70°C
No of Terminals: 2
Moisture Sensitivity Level: 1
Dimension: H  5.5mm x D  5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$780.00
USD
Quantity
Unit Price
1,500
$0.52
3,000+
$0.51
Product Variant Information section