text.skipToContent text.skipToNavigation

Manufacturer Part #

PTS080501B100RP100

PTS Series 0805 100 Ohm Platinum Surface Mount Flat Chip Temperature Sensor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
Vishay PTS080501B100RP100 - Technical Attributes
Attributes Table
Type: PTC
Resistance: 100Ω
Rated Current: 0.1mA to 1mA
Temperature Range: -55°C to +155°C
Mounting Method: Surface Mount
Features & Applications
The PTS080501B100RP100 is a platinum SMD flat chip temperature sensor.

This device is a perfect choice for temperature control of electronics operating under varying environmental conditions. The highly controlled platinum thin film manufacturing process guarantees an outstanding stability of temperature characteristics which ensures reliable operation even under harsh conditions.

Features:

  • Standardized characteristics according to IEC 60751
  • Advanced thin film technology
  • Short reaction times down to t0.9 ≤ 2 s (in air)
  • Outstanding stability of temperature characteristic
  • Standard SMD sizes
  • Supports lead (Pb)-free soldering
  • Compliant to RoHS Directive 2002/95/EC

Applications:

  • Temperature measurement in
  • Automotive electronics
  • Aviation electronics
  • Industrial electronics
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,360.00
USD
Quantity
Unit Price
1,000+
$1.36
Product Variant Information section