text.skipToContent text.skipToNavigation

Manufacturer Part #

TFPT0805L4700JM

TFPT Series 470Ohm 5% 2-Pin 0805 PTC Thermistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TFPT0805L4700JM - Technical Attributes
Attributes Table
Type: PTC
Resistance: 470Ω
Tolerance (%): ±5%
Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$1,925.00
USD
Quantity
Unit Price
5,000+
$0.385
Product Variant Information section