text.skipToContent text.skipToNavigation

Manufacturer Part #

USP10973

USP Series 10 kOhm ±1% 3892 K Copper Probe Housing Temperature Sensor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse USP10973 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±1%
B-constant: 3892K
Temperature Range: -55°C to +105°C
No of Terminals: 2
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$147.50
USD
Quantity
Unit Price
50
$2.95
100
$2.92
200
$2.90
250
$2.89
750+
$2.83
Product Variant Information section