text.skipToContent text.skipToNavigation

Manufacturer Part #

USP11493

Dual Conductor 2.252 Ohm 3892 K 105°C Through Hole NTC Thermistor Probe

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse USP11493 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 2.252kΩ
Tolerance (%): ±0.1%
B-constant: 3892K
Temperature Range: -55°C to +105°C
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$366.00
USD
Quantity
Unit Price
50
$7.32
100
$7.28
150
$7.25
200
$7.24
250+
$7.19
Product Variant Information section