Manufacturer Part #
USP12838
USP Series 10 kOhm 3892 K PVC Insulated Lead Wire NTC Thermistor Probe
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse USP12838 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse USP12838 - Technical Attributes
Attributes Table
| Resistance: | 10kΩ |
| Tolerance (%): | ±1% |
| B-constant: | 3892K |
| Temperature Range: | -55°C to +80°C |
| Moisture Sensitivity Level: | 1 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
50
$13.50
100
$13.42
150+
$13.33
Product Variant Information section
Available Packaging
Package Qty:
50 per Bulk