text.skipToContent text.skipToNavigation

Manufacturer Part #

SP-20

RED SPEC Series 50 mW 10 kΩ /1.2 kΩ CT Through Hole Audio Transformer

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics SP-20 - Technical Attributes
Attributes Table
Impedance-Primary: 10kΩ
Impedance-Secondary: 1.2kΩ
Rated Current: 1mA
Rated Power: 50mW
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
126
Multiple Of:
126
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,562.40
USD
Quantity
Unit Price
2
$12.95
5
$12.84
20
$12.68
50
$12.58
125+
$12.40
Product Variant Information section