text.skipToContent text.skipToNavigation

Manufacturer Part #

SP-22

Audio Transformer 4.48:1:1 1000Vrms 1.05KOhm Prim. DCR 146Ohm/168Ohm Sec. DCR 6T

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Triad Magnetics SP-22 - Technical Attributes
Attributes Table
Type: Audio Coupling
Impedance-Primary: 10000Ω
Impedance-Secondary: 2000Ω
Frequency Range: 100kHz to 300Hz
Rated Power: 50mW
DC Resistance: 1050Ω
Turns Ratio: 4.48:1.0:1.0
Isolation Voltage-RMS: 1000V
Mounting Method: Through Hole
Pricing Section
Global Stock:
126
USA:
126
On Order:
0
Factory Stock:Factory Stock:
4
Factory Lead Time:
16 Weeks
Minimum Order:
126
Multiple Of:
126
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,512.00
USD
Quantity
Unit Price
126+
$12.00
Product Variant Information section