text.skipToContent text.skipToNavigation

Manufacturer Part #

SP-33

RED SPEC Series 50 mW 1 kΩ /50 Ω CT Through Hole Audio Transformer

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
Triad Magnetics SP-33 - Technical Attributes
Attributes Table
Impedance-Primary: 1kΩ
Impedance-Secondary: 50Ω
Rated Current: 3mA
Rated Power: 50mW
Pricing Section
Global Stock:
96
USA:
96
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.92
USD
Quantity
Unit Price
2
$11.96
5
$11.86
20
$11.72
50
$11.62
125+
$11.46
Product Variant Information section