text.skipToContent text.skipToNavigation

Manufacturer Part #

H5077NL

Telecom Transformer 1:1 24 Terminal SMD

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code: 2542
Product Specification Section
Pulse Electronics H5077NL - Technical Attributes
Attributes Table
Type: Module
Inductance: 350µH
Primary:Secondary - Turns Ratio: 1:1
Insertion Loss: 1dB
Isolation Voltage-RMS: 1500V
Operating Temp Range: 0°C to 70°C
Length: 13.97mm
Width: 12.57mm
Height - Max: 4.57mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
875
USA:
875
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
35
Multiple Of:
35
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$217.35
USD
Quantity
Unit Price
35
$6.21
70
$6.18
105
$6.16
140
$6.14
175+
$6.10