text.skipToContent text.skipToNavigation

Manufacturer Part #

HX6098FNLT

Telecom Transformer 1:1 0.3Ohm Prim. DCR 0.3Ohm Sec. DCR 24 Terminal Gull Wing S

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics HX6098FNLT - Technical Attributes
Attributes Table
Type: Module
Inductance: 120µH
Primary:Secondary - Turns Ratio: 1:1
Insertion Loss: 1.2dB
Isolation Voltage-RMS: 1500V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -50°C to +125°C
Length: 18.16mm
Width: 15.11mm
Height - Max: 6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,010.00
USD
Quantity
Unit Price
250+
$4.02
Product Variant Information section