text.skipToContent text.skipToNavigation

Manufacturer Part #

TGMR-502V6LF

Pulse Transformers ISO MOD SMD GullWing For MAX13256 HBridg

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
HALO Electronics TGMR-502V6LF - Technical Attributes
Attributes Table
Output Current: 1A
Primary:Secondary - Turns Ratio: 4:1
Isolation Voltage-RMS: 5000V
Operating Temp Range: -40°C to +85°C
Length: 10.87mm
Width: 9.45mm
Height - Max: 10.03mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
318
USA:
318
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
53
Multiple Of:
53
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$149.46
USD
Quantity
Unit Price
53
$2.82
106
$2.79
212
$2.77
265
$2.76
795+
$2.71
Product Variant Information section